The LPD150-300-05-PC-075 DC/DC converter from Natel Engineering Company features a 9-pin package and operates over a temperature range of -20°C to 100°C. It has a single function and output, with a maximum input voltage of 400V and a minimum input voltage of 200V. The converter is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 200 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |