Natel Engineering Company PD150-048-24-PI technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 48 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company PD150-048-24-PI to view detailed technical specifications.
No datasheet is available for this part.