This DC/DC converter from Natel Engineering Company features a single output and operates within a temperature range of -20 to 100 degrees Celsius. It has a 9-pin package and is designed for board mount applications. The converter accepts an input voltage between 100 and 200 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 200 |
| Input Voltage-Min | 100 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |