Natel Engineering Company PD150-300-05-PC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 300 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company PD150-300-05-PC to view detailed technical specifications.
No datasheet is available for this part.