The RD570-21VB is a 20-bit synchro resolver to digital converter from Natel Engineering Company. It operates over a temperature range of -55°C to 85°C and has a maximum supply current of 700uA. The device has 42 terminals and is packaged in a 42-pin R-XXMA-P42 package. It is designed to convert synchro or resolver signals to digital data.
Natel Engineering Company RD570-21VB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P42 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 700 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 20 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 11.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company RD570-21VB to view detailed technical specifications.
No datasheet is available for this part.