The National Instruments 778833-01 (PCI-6528) is an industrial, parallel digital I/O interface for PCI systems. It features 48 channels total, including 24 optically isolated sink/source inputs and 24 sink/source solid-state relay outputs. The device provides ±60 VDC channel-to-channel isolation, effectively breaking ground loops and protecting hardware from transient voltage spikes. Additional industrial features include programmable power-up states for safe actuator control, digital I/O watchdogs for fault recovery, and software-selectable digital filtering to eliminate input glitches and noise. It is commonly used in automotive testing, industrial automation, and machine control applications.
Checking distributor stock and pricing after the page loads.
| Total Digital I/O Channels | 48Channels |
| Number of Inputs | 24 (Isolated Sink/Source)Channels |
| Number of Outputs | 24 (Isolated Sink/Source)Channels |
| Isolation Voltage | 60 (Channel-to-Channel)V |
| Max Output Current | 150mA |
| Input Voltage Range | -60 to 60V |
| Bus Connection | PCIType |
| Connector Type | 100-pin female .050 series D-TypePins |
| Operating Temperature Range | 0 to 55°C |
| Dimensions | 17.5 x 10.7cm |
| Weight | 107.7g |
| RoHS | Compliant |
| Safety | IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 |
| Emc | CE, FCC, C-Tick |