The NI USB-6212 (780107-01) is a bus-powered M Series multifunction data acquisition (DAQ) module optimized for accuracy at fast sampling rates. It provides 16 analog inputs with 16-bit resolution, 2 analog outputs, and 32 digital I/O lines. The device features an onboard NI-PGIA 2 amplifier designed for fast settling times at high scanning rates. It utilizes NI signal streaming technology to enable high-speed bidirectional data transfer over USB. This module is equipped with direct screw-terminal connectivity and is designed for mobile or space-constrained applications in test, control, and design.
National Instruments Corporation 780107-01 technical specifications.
| Analog Input Channels | 16channels |
| Analog Input Resolution | 16bits |
| Analog Input Sample Rate | 400kS/s |
| Analog Output Channels | 2channels |
| Analog Output Resolution | 16bits |
| Analog Output Update Rate | 250kS/s |
| Digital I/O Channels | 32lines |
| Counters/Timers | 2units |
| Counter Resolution | 32bits |
| Voltage Range | ±10V |
| Interface | USB 2.0 |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 45°C |
| Weight | 206g |
| Environmental | RoHS Compliant |
| Safety | IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 |
| Electromagnetic Compatibility | CE Certified |
No datasheet is available for this part.