The 781157-01 is a National Instruments cDAQ-9174, a 4-slot USB CompactDAQ chassis designed for small, portable sensor measurement systems. It features a plug-and-play USB interface that controls timing, synchronization, and data transfer between C Series I/O modules and an external host. The chassis includes four 32-bit general-purpose counters/timers and supports seven hardware-timed operations simultaneously with three independent rates for analog input.
NATIONAL INSTRUMENTS CORPORATION 781157-01 technical specifications.
| Number of Slots | 4 |
| Interface Type | USB 2.0 High-Speed |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 55°C |
| Counters/Timers | 4 (32-bit)bit |
| Hardware-Timed Tasks | 7 |
| Input Voltage Range | 9 to 30V |
| Maximum Power Consumption | 15W |
| Timing Accuracy | 50ppm |
| Timing Resolution | 12.5ns |
| Weight | 574g |
| RoHS | ROHS3 Compliant |
| REACH | REACH Affected |
| ECCN | EAR99 |
Download the complete datasheet for NATIONAL INSTRUMENTS CORPORATION 781157-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.