The cDAQ-9171 (Part Number: 781425-01) is a bus-powered, 1-slot CompactDAQ USB chassis designed for small, portable sensor measurement systems. It provides the plug-and-play simplicity of USB to sensor and electrical measurements, controlling timing, synchronization, and data transfer between C Series I/O modules and an external host. The chassis includes four 32-bit general-purpose counters/timers accessible through hardware-timed digital C Series modules. It supports over 60 sensor-specific I/O modules with integrated signal conditioning and is compatible with NI-DAQmx driver software and LabVIEW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NATIONAL INSTRUMENTS CORPORATION 781425-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bus Type | USB 2.0 Hi-Speed |
| Number of Slots | 1 |
| Timing Resolution | 12.5ns |
| Operating Temperature | -20 to 55°C |
| Storage Temperature | -40 to 85°C |
| Power Consumption | 500 (max at 5 VDC)mA |
| Number of Counters/Timers | 4 (32-bit)bit |
| Weight | 12.5oz |
| Dimensions | 5.17 x 3.49 x 1.31in |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
| Us Eccn | EAR99 |
Download the complete datasheet for NATIONAL INSTRUMENTS CORPORATION 781425-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.