The USB-6002 is a low-cost, multifunction data acquisition (DAQ) device designed for simple data logging, portable measurements, and academic laboratory experiments. It features 8 analog input channels with 16-bit resolution and a 50 kS/s aggregate sampling rate, 2 analog output channels with 16-bit resolution, and 13 bidirectional digital I/O lines. The device includes a single 32-bit counter and supports an input range of ±10 V. It is bus-powered through a USB 2.0 interface and utilizes screw-terminal connectivity for easy signal integration. The product is compatible with NI-DAQmx driver software and is housed in a lightweight, portable mechanical enclosure.
Checking distributor stock and pricing after the page loads.
| Analog Input Resolution | 16bit |
| Analog Input Channels | 8 single-ended or 4 differentialchannels |
| Maximum Sampling Rate | 50kS/s |
| Analog Input Range | ±10V |
| Analog Output Channels | 2channels |
| Analog Output Resolution | 16bit |
| Analog Output Update Rate | 5kS/s |
| Digital I/O Lines | 13lines |
| Counter/Timer Resolution | 32bit |
| Bus Connection | USB 2.0 (Full Speed) |
| Operating Temperature | 0 to 45°C |
| RoHS | ROHS3 Compliant |
| REACH | Affected (Contains Lead SVHC) |
| ECCN | EAR99 |
| Htsus | 8471.80.9000 |