The NI PXIe-1082 is an 8-slot PXI Express chassis designed for a wide range of test and measurement applications. It features a high-bandwidth backplane that provides up to 2 GB/s of system bandwidth and 1 GB/s of per-slot bandwidth. The chassis includes one PXI Express system slot, four PXI Express peripheral slots, and three PXI Express hybrid slots that support both PXI Express and PXI modules. It is equipped with a high-performance AC power supply and high-volume cooling fans to support demanding modular instrumentation setups.
Checking distributor stock and pricing after the page loads.
| Total Number of Slots | 8slots |
| PXI Express System Slots | 1slots |
| PXI Express Peripheral Slots | 4slots |
| PXI Express Hybrid Peripheral Slots | 3slots |
| Maximum System Bandwidth | 2GB/s |
| Maximum Slot Bandwidth | 1GB/s |
| Power Supply Type | AC |
| Input Voltage Range | 100 to 240VAC |
| Input Frequency | 50/60Hz |
| Operating Temperature Range | 0 to 55°C |
| Safety | IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 |
| Electromagnetic Compatibility | EN 61326-1 (IEC 61326-1): Class A emissions; EN 55011 (CISPR 11): Group 1, Class A emissions |
| RoHS | Compliant |