
Pxi-Gpib And Ni-488.2 For Windows 2000
National Instruments 778039-01 technical specifications.
| Function | Interface Module |
| Typical Operating Supply Voltage | 5V |
| Typical Supply Current | 600mA |
| Data Rate | 7.7Mbps |
| Standard Supported | IEEE 488.1/IEEE 488.2 |
| Cage Code | 1KQW4 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for National Instruments 778039-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.