The NI PCIe-6321 (part number 779011-01) is a high-performance X Series multifunction data acquisition board for the PCI Express bus. It features 16 analog input channels with a 16-bit resolution and a maximum aggregate sampling rate of 250 kS/s. The device also includes 2 analog outputs, 24 digital I/O lines (8 of which are hardware-timed), and 4 32-bit counter/timers. It utilizes NI-STC3 timing and synchronization technology to provide advanced triggering and synchronization capabilities, making it suitable for a wide range of applications from basic data logging to control and test automation.
Checking distributor stock and pricing after the page loads.
| Analog Input Channels | 16 SE / 8 DIFFchannels |
| Analog Input Resolution | 16bits |
| Sample Rate | 250kS/s |
| Analog Output Channels | 2channels |
| Analog Output Resolution | 16bits |
| Digital I/O Channels | 24lines |
| Counter/Timers | 4units |
| Bus Interface | PCI Express x1 |
| Input Voltage Range | -10 to 10V |
| Maximum Counter Frequency | 100MHz |
| RoHS | Compliant |
| Ce | Compliant |
| Electromagnetic Compatibility | EN 61326-1 (IEC 61326-1): Class A emissions; Basic immunity |