The NAT7210BPD-9 is a commercial-grade, 40-pin DIP packaged serial communication controller IC with a supply voltage range of 4.5 to 5.5V and an operating temperature range of 0 to 70°C. It features an 8-bit external data bus and supports serial communication protocols. The device is available in a 15.24mm wide, 52.07mm long PDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Instruments NAT7210BPD-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Instruments NAT7210BPD-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.