The NAT9914BPLF-27 is a 44-pin LCC quad bus controller IC from National Instruments. It operates within a temperature range of 0 to 70°C and is powered by a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum supply current of 45mA. It is a bus controller of the IEEE 488 (GPIB) type and has an external data bus width of 8 bits. The IC is RoHS compliant and packaged in a plastic LCC-44 package.
National Instruments NAT9914BPLF-27 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, IEEE 488 (GPIB) |
| External Data Bus Width | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Instruments NAT9914BPLF-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.