Ferrite Core Toroid Core J-Material 463nH 20%
National Magnetics Group 11-270-J technical specifications.
| Type | Toroid Core |
| Typical Inductance | 463nH |
| Height | 4.7mm |
| Product Diameter | 15.88mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.