Ferrite Core Toroid Core B-Material 950nH 20%
National Magnetics Group 11-580-B technical specifications.
| Type | Toroid Core |
| Typical Inductance | 950nH |
| Height | 1.27mm |
| Product Diameter | 4.83mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.