Ferrite Core Toroid Core K-Material 55.2nH 20%
National Magnetics Group 11-720-K technical specifications.
| Type | Toroid Core |
| Typical Inductance | 55.2nH |
| Height | 3.18mm |
| Product Diameter | 9.53mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.