Ferrite Core Bead J-Material 1264nH 30%
National Magnetics Group 21-200-J technical specifications.
| Type | Bead |
| Typical Inductance | 1264nH |
| Product Length | 6.35mm |
| Product Diameter | 5.08mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.