Ferrite Core Bead J-Material 3337nH 30%
National Magnetics Group 21-210-J technical specifications.
| Type | Bead |
| Typical Inductance | 3337nH |
| Product Length | 11.43mm |
| Product Diameter | 8.2mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.