Ferrite Beads Axial Choke 60Ohm 20% 10MHz T/R
Checking distributor stock and pricing after the page loads.
| Type | Axial Choke |
| Impedance | 60Ohm |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Product Length | 3.5mm |
| Product Diameter | 3.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |