This 24-pin DIP-24 0.400 INCH ceramic logic IC from National Semiconductor features 5 functions, including XOR/XNOR gates, with a propagation delay of 1.9 ns. The device operates over a temperature range of 0 to 85°C and has a maximum power supply current of 96 mA. The IC has 2 inputs and is available in a 24-terminal DUAL configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.9 |
| Prop. Delay@Nom-Sup | 1.9 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 96 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |