The 100136DC is a 24-bit binary counter from National Semiconductor. It operates over a temperature range of 0 to 85°C and has a maximum frequency of 250MHz. The device draws a maximum power supply current of 283mA. It is packaged in a 0.400 inch, ceramic DIP-24. This counter is suitable for use in a variety of applications including digital timing and control circuits.
National Semiconductor 100136DC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 100K |
| Propagation Delay (tpd) | 2.25 |
| Number of Bits | 4 |
| Load Capacitance | 3 |
| Power Supply Current-Max (ICC) | 283 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 250 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 100136DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.