This 24-terminal dual flip-flop is a 6-bit logic IC designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and is packaged in the R-XDFP-F24 format. The device meets the requirements of MIL-STD-883 Class B (Modified) screening level. It is a D latch type logic IC with a single function and is suitable for use in high-reliability systems.
National Semiconductor 100150W-MIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | D LATCH |
| Number of Bits | 6 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.