IC 100K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Arithmetic Circuit
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | 100K |
| Propagation Delay (tpd) | 7.4 |
| Number of Bits | 4 |
| Load Capacitance | 3 |
| Power Supply Current-Max (ICC) | 300 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |