The 5408FMQB is a dual AND gate logic IC with a military temperature grade and a JEDEC package code of R-GDFP-F14. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum power supply current of 33mA. The device has a propagation delay of 19ns and a maximum output current of 16uA. It is available in a 14-pin DFP package with a width of 6.2865mm.
National Semiconductor 5408FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.2865 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 19 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 33 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.