The 54FCT244DMQB is a dual bus driver integrated circuit from National Semiconductor. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for use in military-grade applications. The device features 20 terminals and is packaged in a 20-pin DIP. It has a propagation delay of 7.5 nanoseconds and can handle a maximum output current of 48 microamperes. The 54FCT244DMQB is a member of the FCT family of logic ICs and is screened to MIL-STD-883 Class B standards.
Sign in to ask questions about the National Semiconductor 54FCT244DMQB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor 54FCT244DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 54FCT244DMQB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.