The 5962-9233901M2A is a quad buffer amplifier with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has 20 terminals and a quad terminal position. The amplifier is packaged in an S-CQCC-N20 package and has a width and length of 8.89mm. It operates on a nominal supply voltage of 5V and has a maximum supply current of 17mA. The amplifier has a maximum input offset voltage of 8200mV and a maximum average bias current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor 5962-9233901M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 17 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8200 |
| Average Bias Current-Max (IIB) | 5 |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 450 |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 5962-9233901M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.