The 7401PC is a commercial temperature NAND gate IC from National Semiconductor, packaged in a 14-pin R-PDIP-T14 package. It operates at a maximum supply voltage of 5V and has a maximum power supply current of 22mA. The device has a propagation delay of 45ns at nominal supply conditions. The 7401PC is designed for use in logic circuits and is not a Schmitt trigger device. It is rated for operation over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 45 |
| Power Supply Current-Max (ICC) | 22 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |