The 7403PC is a dual NAND gate logic IC from National Semiconductor, featuring a commercial temperature grade and a 5V supply voltage. It has 14 terminals and a PDIP-14 package. The device operates within a temperature range of 0 to 70 degrees Celsius and has a maximum power supply current of 22mA. The propagation delay at nominal supply is 45ns. The IC does not have Schmitt trigger functionality.
Checking distributor stock and pricing after the page loads.
National Semiconductor 7403PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 45 |
| Power Supply Current-Max (ICC) | 22 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.