IC,LOGIC GATE,QUAD 2-INPUT AND,STD-TTL,DIP,14PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
National Semiconductor 7408PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 40 |
| Power Supply Current-Max (ICC) | 32 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.