The 74193PC is a commercial temperature binary counter from National Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The counter features 16 terminals and a dual terminal position. It is available in a 16-pin dual-in-line package.
National Semiconductor 74193PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Count Direction | BIDIRECTIONAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.