The 74194PC is a commercial-grade, 16-bit bidirectional shift register from National Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device features a DIP16 package type and supports a maximum frequency of 25MHz. It is designed for use in logic IC applications.
National Semiconductor 74194PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.