The 74196DC is a commercial temperature range, 14-pin dual counter IC from National Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. This logic IC is a decade counter with an up counting direction. It is packaged in a DIP-14 package type.
National Semiconductor 74196DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.