The 7430DC is a commercial temperature NAND gate IC with 14 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 5V and a maximum current of 6mA. The device has a propagation delay of 22ns at nominal supply conditions. It is available in a 14-pin DIP package.
Checking distributor stock and pricing after the page loads.
National Semiconductor 7430DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 22 |
| Power Supply Current-Max (ICC) | 6 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.