IC,LOGIC GATE,QUAD 2-INPUT AND,F-TTL,DIP,14PIN,PLASTIC
National Semiconductor 74F08PCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 6.6 |
| Power Supply Current-Max (ICC) | 12.9 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.