This commercial-grade multiplexer features 16 channels and operates within a temperature range of 0 to 70°C. It has a maximum power supply current of 23mA and a propagation delay of 11ns. The device is packaged in a 16-pin DIP and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
National Semiconductor 74F157APCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 11 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 23 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.