The 74FCT244PC is a commercial-grade dual 4-bit bus driver from National Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and features a supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The device is packaged in a 20-pin DIP package and has a propagation delay of 6.5ns. It is designed for use in logic applications and has a load capacitance of 50pF.
National Semiconductor 74FCT244PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.892 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.