This 14-pin dual commercial temperature flip-flop operates at a maximum supply voltage of 5V and a maximum power supply current of 24mA. It has a maximum operating frequency of 120MHz and a maximum propagation delay of 6.5ns. The device is available in a 14-pin PDIP package and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Power Supply Current-Max (ICC) | 24 |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 120000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |