IC,BUS TRANSCEIVER,DUAL,8-BIT,F-TTL,LDCC,44PIN,PLASTIC
National Semiconductor 74FR16245QCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 8.2 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 165 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.