The 74FR16245QCX is a quad 8-bit buffer/line driver from National Semiconductor, operating over a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage and a maximum current of 165 mA. The device has 44 terminals and a quad terminal position. The propagation delay at nominal supply voltage is 8.2 ns. It is a bidirectional device with common control and true output polarity.
Sign in to ask questions about the National Semiconductor 74FR16245QCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor 74FR16245QCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 8.2 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 165 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 74FR16245QCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.