IC,MONOSTABLE MULTIVIBRATOR,STD-TTL,DIP,16PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
National Semiconductor 9602PCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |