The ADC0804LCN/NOPB is an 8-bit successive approximation analog-to-digital converter with a maximum operating temperature of 70°C and a supply voltage of 5V. It has 20 terminals and is packaged in a DIP-20 package. The converter has a temperature grade of commercial and a number of functions of 1. It can handle an analog input voltage range of -0.05 to 5.05V.
Sign in to ask questions about the National Semiconductor ADC0804LCN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC0804LCN/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC0804LCN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.