8-bit successive approximation analog-to-digital converter (ADC) featuring a single channel and parallel data output. This IC operates with a nominal supply voltage of 5V, accepting analog input voltages from -0.05V to 5.05V. Packaged in a 20-terminal SOIC (R-PDSO-G20) with a width of 7.493mm and length of 12.8015mm, it is rated for commercial temperature operation between 0°C and 70°C.
Sign in to ask questions about the National Semiconductor ADC0804LCWMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC0804LCWMX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC0804LCWMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.