The ADC0808CCN is an 8-bit successive approximation analog-to-digital converter from National Semiconductor. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features 28 terminals and is packaged in a 28-pin DIP package. It is designed for industrial applications and has a maximum analog input voltage of 6.1V and a minimum of -0.1V.
Sign in to ask questions about the National Semiconductor ADC0808CCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC0808CCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.1 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC0808CCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.