The ADC0838CCWM is an 8-bit successive approximation analog-to-digital converter with a commercial temperature grade. It operates over a supply voltage of 5V and has a maximum analog input voltage of 5.05V. The device is packaged in a 20-pin SOP package and has a width of 7.5mm and a length of 12.8mm. The ADC0838CCWM is suitable for use in applications requiring a high degree of accuracy and precision.
Sign in to ask questions about the National Semiconductor ADC0838CCWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC0838CCWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC0838CCWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.