The ADC0848CCVX is an 8-bit successive approximation analog-to-digital converter from National Semiconductor. It features a 28-pin plastic LCC-28 package and operates over a temperature range of -40 to 85°C. The device has a nominal supply voltage of 5V and can handle analog input voltages from 0 to 5V. It is designed for industrial applications and is suitable for use in a variety of data conversion tasks.
National Semiconductor ADC0848CCVX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.