The ADC08B200CIVS is an industrial-grade 8-bit analog-to-digital converter with a 48-pin TQFP package. It operates over a temperature range of -40 to 105°C and is powered by a 3.3V supply. The device has a proprietary conversion method and can process analog input voltages from 0 to 3.6V. The ADC08B200CIVS is a single-function device with a quad terminal position and a JEDEC package code of S-PQFP-G48. It measures 7mm in width and length.
Sign in to ask questions about the National Semiconductor ADC08B200CIVS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC08B200CIVS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC08B200CIVS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.