8-bit Analog-to-Digital Converter (ADC) featuring a proprietary conversion method. This industrial-grade IC offers a parallel data output and operates across a temperature range of -40°C to 105°C. With a nominal supply voltage of 3.3V, it accepts analog input voltages from 0V to 3.6V. The component is housed in a 48-terminal, quad-positioned TQFP package.
Sign in to ask questions about the National Semiconductor ADC08B200CIVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC08B200CIVS/NOPB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC08B200CIVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.