IC 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP128, LEAD FREE, MS-026BFB, LQFP-128, Analog to Digital Converter
Sign in to ask questions about the National Semiconductor ADC08D1520CIYB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC08D1520CIYB/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 20 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.94 |
| Analog Input Voltage-Min | 0.59 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC08D1520CIYB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.